SICK DFS60A Series Incremental Incremental Encoder, 65536ppr ppr, TTL/HTL Signal, Hollow Type, 10mm Shaft

Subtotal (1 unit)*

€503.28

(exc. VAT)

€619.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€503.28

*price indicative

RS Stock No.:
284-9225
Mfr. Part No.:
DFS60A-S4PC00S82 / 1084201
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Pulses Per Revolution

65536ppr

Series

DFS60A

Output Signal Type

TTL/HTL

Shaft Type

Hollow

Supply Voltage

4.5 → 32 V

Shaft Diameter

10mm

IP Rating

IP65, IP67

Interface

TTL/HTL

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

M12

COO (Country of Origin):
DE

Overview


The incremental encoders are designed with a solid shaft and a face mount flange measuring 10 mm x 19 mm. They support a communication interface operating between 4.5 V and 32 V, compatible with TTL, HTL, and programmable protocols. These encoders are connected via a male M12 connector with 8 radial pins. Each revolution generates 65,536 pulses, and they specialize in offering 3000 lines pre-programmed for TTL compatibility. The high-resolution incremental encoder, with a diameter of 60 mm, boasts numerous mechanical and electrical interfaces, along with a housing crafted from either aluminium or stainless steel. Users have the flexibility to program the encoder themselves, if desired.

A standout feature is the array of options available for programming the electrical parameters, such as the output signal level, the number of pulses per revolution, or the zero pulse width. This versatility renders the DFS60 highly suitable for demanding applications. With a high enclosure rating, wide temperature range, and robustly designed ball bearings, the DFS60 ensures durability, making it the ideal encoder for industrial applications exposed to harsh ambient conditions.

At a glance


Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible

Your Benefit


The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited

Applications


Fields of applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin

Note


Related links