SICK BEF Series Measuring Measuring Wheel, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 285-0897
- Mfr. Part No.:
- BEF-MR10200AK / 4084737
- Manufacturer:
- SICK
Subtotal (1 unit)*
€58.34
(exc. VAT)
€71.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.34 |
*price indicative
- RS Stock No.:
- 285-0897
- Mfr. Part No.:
- BEF-MR10200AK / 4084737
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Measuring | |
| Series | BEF | |
| Shaft Type | Solid shaft | |
| Shaft Diameter | 10mm | |
| Overall Height | 63.7mm | |
| Overall Width | 63.7mm | |
| Overall Depth | 17mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Measuring | ||
Series BEF | ||
Shaft Type Solid shaft | ||
Shaft Diameter 10mm | ||
Overall Height 63.7mm | ||
Overall Width 63.7mm | ||
Overall Depth 17mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Overview
The Aluminium measuring wheel is designed for use with a 8 mm solid shaft and features a cross knurled aluminium surface. With a circumference of 200 mm, this measuring wheel is suitable for various applications, providing accurate measurements across different surfaces.
The measuring surface is compatible with cardboard, wood, textiles, vulcanized rubber and soft plastic. The moment of inertia for this measuring wheel is specified as 310 gcm².
At a glance
-
Your Benefit
Applications
Related links
- SICK BEF Series Measuring Measuring Wheel 10mm Shaft
- SICK BEF Series Measuring Measuring Wheel 8mm Shaft
- SICK BEF Series Measuring Measuring Wheel 6mm Shaft
- SICK DUV60E Series Measuring Measuring Wheel HTL Solid shaft Type, 8mm Shaft
- SICK BEF Series Measuring Measuring Wheel
- SICK, BEF Series Measuring Wheel for Use with Photoelectric Sensors
- SICK ANM58B Series Optical Absolute Encoder 10mm Shaft
- SICK SRS50 Series Absolute Encoder 10mm Shaft
