SICK DUV60E Series Measuring Measuring Wheel, 1 → 1800ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft
- RS Stock No.:
- 285-1272
- Mfr. Part No.:
- DUV60E-D4KFHDCB / 1090682
- Manufacturer:
- SICK
Subtotal (1 unit)*
€425.51
(exc. VAT)
€523.38
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.51 |
*price indicative
- RS Stock No.:
- 285-1272
- Mfr. Part No.:
- DUV60E-D4KFHDCB / 1090682
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Measuring | |
| Pulses Per Revolution | 1 → 1800ppr | |
| Series | DUV60E | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid shaft | |
| Shaft Diameter | 8mm | |
| Supply Voltage | 4.75 → 30 V | |
| IP Rating | IP65 | |
| Interface | Incremental | |
| Overall Depth | 130.56mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Flange Mount | |
| Connection Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Measuring | ||
Pulses Per Revolution 1 → 1800ppr | ||
Series DUV60E | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid shaft | ||
Shaft Diameter 8mm | ||
Supply Voltage 4.75 → 30 V | ||
IP Rating IP65 | ||
Interface Incremental | ||
Overall Depth 130.56mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Flange Mount | ||
Connection Type M12 Connector | ||
- COO (Country of Origin):
- US
Overview
The DUV60 is a measuring wheel encoder with DIP switch configuration, designed to be optimized for conveyor and web feedback. The ability to configure the output voltage, resolution, and counting direction reduces the number of variants, enables easy replacement and quick commissioning, and increases the likelihood that spare parts will be in stock – all without any additional programming tools.
The on-board status and signal LEDs and optional fault output quickly indicate the functionality of the encoder, minimizing time required for both installation and troubleshooting. The DUV60 offers a range of mounting configurations for dual or single wheel applications, making the DUV60 the ideal solution for conveyor, web, and logistics applications.
At a glance
Single or dual wheel measuring wheel encoder
DIP switches for programming resolution, signal output,
And counting direction
Universal 4.5 V ... 30 V supply
LEDs that indicate encoder status and output signal.
M12 male connector, 4- or 8-pin, or universal cable outlet
Optional fault output directly from encoder
DIP switches for programming resolution, signal output,
And counting direction
Universal 4.5 V ... 30 V supply
LEDs that indicate encoder status and output signal.
M12 male connector, 4- or 8-pin, or universal cable outlet
Optional fault output directly from encoder
Your Benefit
Quickly commission the encoder using the built-in DIP switches. No additional programming tool or laptop required
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal voltage supply and multiple bracket options for the measuring wheel encoder provide increased installation flexibility
Maintain a high level of productivity using the anti-dither functionality
Compatible with existing and low-cost input cards with output types like Clockwise/Counterclockwise and Signal/Direction
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal voltage supply and multiple bracket options for the measuring wheel encoder provide increased installation flexibility
Maintain a high level of productivity using the anti-dither functionality
Compatible with existing and low-cost input cards with output types like Clockwise/Counterclockwise and Signal/Direction
Applications
Related links
- SICK DUV60 Series Incremental Measuring Wheel TTL/HTL Signal
- SICK BEF Series Measuring Measuring Wheel 8mm Shaft
- SICK Incremental Measuring Wheel HTL, TTL Signal
- SICK DUS60 Series Incremental Incremental Encoder TTL/HTL Signal 1/2in Shaft
- SICK DBV60 Series Measuring Encoder TTL/HTL Signal
- SICK DBV60 Series Measuring Encoder TTL/HTL Signal
- SICK DFS60E Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
