SICK TMM Series Magnetic Speed Sensor
- RS Stock No.:
- 285-4349
- Mfr. Part No.:
- TMM88D-ACI090 / 1098669
- Manufacturer:
- SICK
Subtotal (1 unit)*
€663.27
(exc. VAT)
€815.82
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €663.27 |
*price indicative
- RS Stock No.:
- 285-4349
- Mfr. Part No.:
- TMM88D-ACI090 / 1098669
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | TMM | |
| Supply Voltage | 8 → 36 V dc | |
| Resolution | 0.01 ° | |
| IP Rating | IP67, IP69K | |
| Interface | CANOpen | |
| Overall Height | 90mm | |
| Overall Width | 58mm | |
| Overall Depth | 31mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series TMM | ||
Supply Voltage 8 → 36 V dc | ||
Resolution 0.01 ° | ||
IP Rating IP67, IP69K | ||
Interface CANOpen | ||
Overall Height 90mm | ||
Overall Width 58mm | ||
Overall Depth 31mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The inclination sensors from the TMS/TMM Dynamic product family are setting new standards with respect to signal quality and response time. Thanks to an intelligent sensor fusion filter, not only are they extremely quick to respond – they are also highly precise, even when influenced by external accelerations. The foundation for this is a six-axis inertial measurement unit (IMU), consisting of an acceleration sensor and a gyroscope that is based on MEMS technology.
Various configuration options enable the dynamic inclination sensors to be flexibly adapted to the application. The rugged design with enclosure ratings up to IP69 is able to withstand even the harshest ambient conditions.
At a glance
Single-axis (360°) and two-axis (+/-90°) inclination sensors based on a six-axis IMU
Intelligent sensor fusion filter
Highly accurate even with dynamic movements
Interfaces: CANopen, SAE J1939
Programmable with the PGT-12-Pro
Temperature range: −40 °C to +80 °C
Shock resistance: 100 g
Enclosure rating: IP67/69
Intelligent sensor fusion filter
Highly accurate even with dynamic movements
Interfaces: CANopen, SAE J1939
Programmable with the PGT-12-Pro
Temperature range: −40 °C to +80 °C
Shock resistance: 100 g
Enclosure rating: IP67/69
Your Benefit
Inclination measurement in two axes without mutual interference
Single-axis angle measurement over the full 360° with configurable zero point
High signal quality and quick response time thanks to innovative and powerful sensor fusion algorithm
Access to raw data of the acceleration sensor and gyroscope opens up additional application possibilities
Use under the harshest conditions possible thanks to completely encapsulated electronics and high enclosure rating
Flexible configuration via CANopen or SAE J1939 as well with the PGT-12-Pro
Single-axis angle measurement over the full 360° with configurable zero point
High signal quality and quick response time thanks to innovative and powerful sensor fusion algorithm
Access to raw data of the acceleration sensor and gyroscope opens up additional application possibilities
Use under the harshest conditions possible thanks to completely encapsulated electronics and high enclosure rating
Flexible configuration via CANopen or SAE J1939 as well with the PGT-12-Pro
Applications
Fields of applications
Agricultural and forestry machinery
Construction machinery
Special vehicles
Automated guided vehicle systems
Crane and lifting technology
Agricultural and forestry machinery
Construction machinery
Special vehicles
Automated guided vehicle systems
Crane and lifting technology
Related links
- SICK TMM Series Magnetic Speed Sensor
- SICK TMS88A Series Magnetic Speed Sensor
- Honeywell VRS Series Magnetic Speed Sensor
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- ifm electronic DI01 Series Magnetic Speed Sensor, 30mm Shaft
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- ifm electronic DI6 Series Magnetic Speed Sensor PNP Signal
- SICK TMS22E Series Absolute Magnetic Speed Sensor
