CONTELEC VERT-X Series Position Sensor, Solid Type, 6mm Shaft
- RS Stock No.:
- 285-8774
- Distrelec Article No.:
- 164-90-128
- Mfr. Part No.:
- VERT-X 2831-736-611-102
- Manufacturer:
- CONTELEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8774
- Distrelec Article No.:
- 164-90-128
- Mfr. Part No.:
- VERT-X 2831-736-611-102
- Manufacturer:
- CONTELEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Series | VERT-X | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Series VERT-X | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- CH
The high-quality sensor designed to provide accurate and reliable measurements in a variety of applications. With features like a resolution of 14 bits, a system propagation delay as low as 2500 μs, and a mechanical range of 360° continuous rotation, this sensor offers precise and efficient performance for your needs.
Features a resolution of 14 bits for precise measurement accuracy
Provides a fast system propagation delay of 2500 μs for quick response times
Offers a mechanical range of 360° continuous rotation for versatile applications
Highly accurate with an independent linearity of ±0.1%
Compact dimensions for easy integration into different setups
Contactless measuring for convenience and reliability
Provides a fast system propagation delay of 2500 μs for quick response times
Offers a mechanical range of 360° continuous rotation for versatile applications
Highly accurate with an independent linearity of ±0.1%
Compact dimensions for easy integration into different setups
Contactless measuring for convenience and reliability
Related links
- CONTELEC Vert-X Series Position Sensor
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 6 mm Shaft Type, 6mm Shaft
- DIS Sensors QR40 Series Position Sensor Solid Type, 6mm Shaft
- CONTELEC GL60 Series Angular Position Sensor Hollow Type, 6mm Shaft
- Novotechnik SP Series Position Sensor 6 mm Shaft Type, 6mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 6mm Shaft
- SICK Incremental Incremental Encoder TTL Signal 6mm Shaft
- Kübler Incremental Incremental Encoder RS422 Solid Type, 6mm Shaft