CONTELEC GL60 Series Angular Position Sensor, Resistive Signal, Hollow Type, 6mm Shaft

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-5951
Distrelec Article No.:
164-90-041
Mfr. Part No.:
GL 60-10KM354
Manufacturer:
CONTELEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONTELEC

Encoder Technology

Angular

Series

GL60

Output Signal Type

Resistive

Shaft Type

Hollow

Shaft Diameter

6mm

COO (Country of Origin):
CH
The This precision sensor is designed for high accuracy measurements in door control systems and road rollers. With excellent linearity and a temperature coefficient of 50 ppm/°C, it ensures reliable performance in various applications.

Nominal resistance of 5/10 kOhm for accurate readings
Electrical angle of 150/354 ° for precise measurements
Recommended wiper current of max. 1 μA to prevent malfunctions
Power rating P max. 0.5 W/40°C for efficient operation
Min. life of 10 Mio. cycles for long-lasting durability

Related links