SICK A3M60B Series Absolute Absolute Encoder, PROFIBUS Signal, Hollow shaft Type, 12mm Shaft
- RS Stock No.:
- 286-9983
- Mfr. Part No.:
- A3M60B-BEPB013X13 / 1038825
- Manufacturer:
- SICK
Subtotal (1 unit)*
€824.36
(exc. VAT)
€1,013.96
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €824.36 |
*price indicative
- RS Stock No.:
- 286-9983
- Mfr. Part No.:
- A3M60B-BEPB013X13 / 1038825
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | A3M60B | |
| Output Signal Type | PROFIBUS | |
| Shaft Type | Hollow shaft | |
| Shaft Diameter | 12mm | |
| Supply Voltage | 10 → 32 V | |
| Resolution | 13 bit | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP65 | |
| Interface | PROFIBUS | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 70mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series A3M60B | ||
Output Signal Type PROFIBUS | ||
Shaft Type Hollow shaft | ||
Shaft Diameter 12mm | ||
Supply Voltage 10 → 32 V | ||
Resolution 13 bit | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP65 | ||
Interface PROFIBUS | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 70mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The A3M60 is an extremely rugged absolute multiturn encoder inside a 60 mm housing. Maximum reliability even in the harshest of ambient conditions is attained by means of magnetic scanning, both with single turn and multiturn detection. New single turn technology combines the durability of a magnetic sensor with high resolutions, previously only possible with optical systems. The innovative, gearless multiturn technology keeps the number of moving components on the A3M60 to a minimum. This results in a long service life with low maintenance costs and consequently optimum system availability.
The highly compact technology in single and multiturn detection provides the user a space-saving and cost efficient solution. Together with the integrated PROFIBUS interface, the A3M60 is particularly suited for applications where installation space is tight.
At a glance
Rugged absolute multiturn encoder with up to 31 bits (14-bit singleturn and 17-bit multiturn)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on type)
Connectivity: 3 x M12 male connector
Protection class up to IP67
Operating temperature: –30 to +80 °C (depending on type)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on type)
Connectivity: 3 x M12 male connector
Protection class up to IP67
Operating temperature: –30 to +80 °C (depending on type)
Your Benefit
Maximum system throughput, even under extreme ambient conditions
Reduced maintenance costs due to wear-free magnetic singleturn and multiturn scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limited
High productivity thanks to fast communication and position calculation
Immune to contamination and condensation - ideal for tough ambient conditions
High performance at a cost-efficient price
Reduced maintenance costs due to wear-free magnetic singleturn and multiturn scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limited
High productivity thanks to fast communication and position calculation
Immune to contamination and condensation - ideal for tough ambient conditions
High performance at a cost-efficient price
Applications
Fields of applications
Measurement of absolute position in various machines and systems such as palletizers, high bay warehouses, cranes, presses, printing machines
Measurement of absolute position in various machines and systems such as palletizers, high bay warehouses, cranes, presses, printing machines
Related links
- SICK A3M60B Series Absolute Absolute Encoder Solid shaft Type, 6mm Shaft
- SICK A3M60 Series Absolute Absolute Encoder Blind Hollow Type, 10mm Shaft
- SICK A3M60 PROFIBUS Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK SFM60 Series Absolute Encoder 12mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 12mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL Signal 12mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder TTL/HTL Signal 12mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 12mm Shaft
