SICK A3M60B Series Absolute Absolute Encoder, PROFIBUS Signal, Solid shaft Type, 6mm Shaft

Subtotal (1 unit)*

€734.37

(exc. VAT)

€903.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€734.37

*price indicative

RS Stock No.:
286-9984
Mfr. Part No.:
A3M60B-S1PB013X13 / 1051018
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

A3M60B

Output Signal Type

PROFIBUS

Shaft Type

Solid shaft

Shaft Diameter

6mm

Supply Voltage

10 → 32 V

Resolution

13 bit

Steps Per Revolution

8192Steps

IP Rating

IP65

Interface

PROFIBUS

Overall Height

60mm

Overall Width

60mm

Overall Depth

57mm

Minimum Operating Temperature

-10°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Cable

COO (Country of Origin):
DE

Overview


The A3M60 is an extremely rugged absolute multiturn encoder inside a 60 mm housing. Maximum reliability even in the harshest of ambient conditions is attained by means of magnetic scanning, both with single turn and multiturn detection. New single turn technology combines the durability of a magnetic sensor with high resolutions, previously only possible with optical systems. The innovative, gearless multiturn technology keeps the number of moving components on the A3M60 to a minimum. This results in a long service life with low maintenance costs and consequently optimum system availability.

The highly compact technology in single and multiturn detection provides the user a space-saving and cost efficient solution. Together with the integrated PROFIBUS interface, the A3M60 is particularly suited for applications where installation space is tight.

At a glance


Rugged absolute multiturn encoder with up to 31 bits (14-bit singleturn and 17-bit multiturn)
Face mount flange, servo flange or blind hollow shaft
Compact design (<70 mm)
Integrated PROFIBUS interface with DP V0, V1, and V2 functionality (depending on type)
Connectivity: 3 x M12 male connector
Protection class up to IP67
Operating temperature: –30 to +80 °C (depending on type)

Your Benefit


Maximum system throughput, even under extreme ambient conditions
Reduced maintenance costs due to wear-free magnetic singleturn and multiturn scanning
Space-saving and cost-efficient design - the best solution, particularly when installation space is limited
High productivity thanks to fast communication and position calculation
Immune to contamination and condensation - ideal for tough ambient conditions
High performance at a cost-efficient price

Applications


Fields of applications
Measurement of absolute position in various machines and systems such as palletizers, high bay warehouses, cranes, presses, printing machines

Related links