Novotechnik TX2 Series Position Sensor
- RS Stock No.:
- 287-2573
- Distrelec Article No.:
- 164-90-094
- Mfr. Part No.:
- TX2-0200-716-002-101
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€290.00
(exc. VAT)
€356.70
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.00 |
*price indicative
- RS Stock No.:
- 287-2573
- Distrelec Article No.:
- 164-90-094
- Mfr. Part No.:
- TX2-0200-716-002-101
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Series | TX2 | |
| Stroke | 200mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Series TX2 | ||
Stroke 200mm | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor is a voltage divider type with a length of 200mm. It provides a precision of 0.05% and a resistance of 8kOhm. It features a pivot head mount connector and is equipped with a 3-pin TX2 configuration.
Resolution better than 0.01 mm
Outstanding linearity up to ±0.05 %
Suitable for harsh environmental conditions
Cable or plug connection optional
Outstanding linearity up to ±0.05 %
Suitable for harsh environmental conditions
Cable or plug connection optional
Related links
- Novotechnik TX2 Series Position Sensor
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik SP Series Position Sensor 6 mm Shaft Type, 6mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 6 mm Shaft Type, 6mm Shaft
- Novotechnik P-6501 Series Position Sensor
- Novotechnik P-2501 Series Position Sensor
- Novotechnik IP-6501 Series Position Sensor
- Novotechnik RFD Series Position Sensor, Analogue Signal
