Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-3935
- Distrelec Article No.:
- 164-90-090
- Mfr. Part No.:
- TX2-0050-716-002-101
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€276.37
(exc. VAT)
€339.94
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.37 |
*price indicative
- RS Stock No.:
- 288-3935
- Distrelec Article No.:
- 164-90-090
- Mfr. Part No.:
- TX2-0050-716-002-101
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Series | TX2 | |
| Output Signal Type | Voltage Divider | |
| Stroke | 50mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Series TX2 | ||
Output Signal Type Voltage Divider | ||
Stroke 50mm | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor designed as a voltage divider with a length of 50mm and a precision of 0.1%. It has a resistance of 2 kilohms and features a pivot head mount connector. The connector type is a 3-pin TX2, known for its reliability and secure connections. These sensors are commonly used for precise position sensing or feedback applications, particularly in industrial and automation systems.
Resolution better than 0.01 mm
Outstanding linearity up to ±0.05 %
Cable or plug connection optional
Outstanding linearity up to ±0.05 %
Cable or plug connection optional
Related links
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TX2 Series Position Sensor
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Measuring Position Sensor 5mm Shaft
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
