Kubler 2420 Series Incremental Incremental Encoder, 1000Pulses ppr, Push Pull Signal, Hollow Type, 6mm Shaft

Subtotal (1 unit)*

€254.86

(exc. VAT)

€313.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€254.86

*price indicative

RS Stock No.:
287-2581
Distrelec Article No.:
137-59-631
Mfr. Part No.:
05.2420.1222.1000
Manufacturer:
Kübler
Find similar products by selecting one or more attributes.
Select all

Brand

Kübler

Encoder Technology

Incremental

Series

2420

Pulses Per Revolution

1000Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Stroke

24mm

Shaft Type

Hollow

Shaft Diameter

6mm

COO (Country of Origin):
IN
The Kübler incremental miniature encoders type 2400 or 2420 with their optical sensor technology offer a resolution of up to 1024 pulses per revolution. With a diameter of just 24 mm this encoder is ideal for use where space is tight.

High rotational speed
Temperature range
Shock or vibration resistant
Short-circuit proof
Magnetic field proof

Related links