Kubler 2420 Series Incremental Incremental Encoder, 1024Pulses ppr, Push Pull Signal, Hollow Type, 6mm Shaft
- RS Stock No.:
- 287-2583
- Distrelec Article No.:
- 137-59-632
- Mfr. Part No.:
- 05.2420.1222.1024
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€254.86
(exc. VAT)
€313.48
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.86 |
*price indicative
- RS Stock No.:
- 287-2583
- Distrelec Article No.:
- 137-59-632
- Mfr. Part No.:
- 05.2420.1222.1024
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024Pulses | |
| Series | 2420 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Hollow | |
| Stroke | 24mm | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024Pulses | ||
Series 2420 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Hollow | ||
Stroke 24mm | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- IN
The Kübler incremental miniature encoders type 2400 or 2420 with their optical sensor technology offer a resolution of up to 1024 pulses per revolution. With a diameter of just 24 mm this encoder is ideal for use where space is tight.
High rotational speed
Temperature range
Shock or vibration resistant
Short-circuit proof
Magnetic field proof
Temperature range
Shock or vibration resistant
Short-circuit proof
Magnetic field proof
Related links
- Kubler 2420 Series Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Kubler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kubler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kubler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kubler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kubler 2420 Series Incremental Encoder Push Pull Signal 6mm Shaft
- Kubler 5020 Series Incremental Incremental Encoder Push Pull Signal 15mm Shaft
- Kubler Incremental Incremental Encoder Push Pull Signal 12mm Shaft
