CONTELEC KL Series Position Sensor, 0.05ppr ppr
- RS Stock No.:
- 288-4672
- Distrelec Article No.:
- 164-90-403
- Mfr. Part No.:
- KL 100-1K0/M-SE
- Manufacturer:
- CONTELEC
Subtotal (1 unit)*
€98.03
(exc. VAT)
€120.58
(inc. VAT)
Last RS stock
- Final 59 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €98.03 |
*price indicative
- RS Stock No.:
- 288-4672
- Distrelec Article No.:
- 164-90-403
- Mfr. Part No.:
- KL 100-1K0/M-SE
- Manufacturer:
- CONTELEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Series | KL | |
| Pulses Per Revolution | 0.05ppr | |
| Stroke | 10mm | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Series KL | ||
Pulses Per Revolution 0.05ppr | ||
Stroke 10mm | ||
- COO (Country of Origin):
- CH
The high-quality electrical linear position sensor with a nominal resistance of 1 kOhm. With excellent linearity, repeatability, and a recommended wiper current of 1μA, this resistor is ideal for gas pedal applications and offers a maximum power rating of 0.5 W/40°C.
Nominal resistance of 1 kOhm
Excellent linearity and repeatability
Recommended wiper current of 1 μA
Compact dimensions
Temperature coefficient of the voltage divider: 50 ppm/°C
Very good resolution of 0.05mm
Mechanical travel of 10 mm
IP65 protection class
Excellent linearity and repeatability
Recommended wiper current of 1 μA
Compact dimensions
Temperature coefficient of the voltage divider: 50 ppm/°C
Very good resolution of 0.05mm
Mechanical travel of 10 mm
IP65 protection class
Related links
- CONTELEC KL Series Position Sensor
- CONTELEC KL Series Linear Measuring Position Sensor
- CONTELEC GL 100 Series Position Sensor Hollow Type, 10mm Shaft
- CONTELEC Vert-X Series Position Sensor
- CONTELEC GL 100 Series Position Sensor, 10mm Shaft
- CONTELEC VERT-X Series Position Sensor 6mm Shaft
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor Analogue Signal
- Festo EMMS-ST Series Hybrid Stepper Motor 48 V 11mm Shaft