Silicon Labs Surface, SOT-23, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-1561
Mfr. Part No.:
Si7201-B-07-IVR
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Sensor Type

Hall Effect Sensors

Mount Type

Surface

Magnetic Type

Omnipolar

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Height

1.15mm

Width

1.6mm

Length

2.9mm

Automotive Standard

AEC-Q100

Si720x Series Hall Effect Magnetic Sensors


A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.

• Industry-leading sensitivity allows use with larger Air gaps and smaller magnets

• Low power consumption to improve operating life in battery powered applications

• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions

• Unipolar switching and Latch versions available

• Compact 3-pin SOT23 package

• AEC-Q100 Qualified for automotive applications

Hall Effect Sensors, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy