Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V, Analogue, SENT, PWM, SOT-23, 5-Pin
- RS Stock No.:
- 144-1571
- Mfr. Part No.:
- Si7217-B-01-IVR
- Manufacturer:
- Silicon Labs
Subtotal (1 reel of 3000 units)*
€2,334.00
(exc. VAT)
€2,871.00
(inc. VAT)
- Shipping from 19 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.778 | €2,334.00 |
| 9000 - 12000 | €0.757 | €2,271.00 |
| 15000 - 27000 | €0.737 | €2,211.00 |
| 30000 - 57000 | €0.719 | €2,157.00 |
| 60000 + | €0.701 | €2,103.00 |
*price indicative
- RS Stock No.:
- 144-1571
- Mfr. Part No.:
- Si7217-B-01-IVR
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Interface Type | Analogue, SENT, PWM | |
| Magnetic Type | Analogue | |
| Maximum Frequency Response | 7kHz | |
| Minimum Frequency Response | 10Hz | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 5 | |
| Series | Si721X | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | AEC-Q100 | |
| Supply Current | 5.5mA | |
| Response Time | 8.8μs | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Interface Type Analogue, SENT, PWM | ||
Magnetic Type Analogue | ||
Maximum Frequency Response 7kHz | ||
Minimum Frequency Response 10Hz | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 5 | ||
Series Si721X | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.15mm | ||
Standards/Approvals AEC-Q100 | ||
Supply Current 5.5mA | ||
Response Time 8.8μs | ||
Automotive Standard AEC-Q100 | ||
Si721x Series Hall Effect Field Output Sensors
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V SENT SOT-23, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V SOT-23, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 3.3 V 26.5V 3-Pin
