DiodesZetex Through Hole Hall Effect Sensor 3 V 28V, SOT-23W, 3-Pin

Subtotal (1 pack of 10 units)*

€6.64

(exc. VAT)

€8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.664€6.64

*price indicative

Packaging Options:
RS Stock No.:
146-4803
Mfr. Part No.:
AH3362Q-SA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Chopper Stabilised

Mount Type

Through Hole

Magnetic Type

Unipolar

Maximum Frequency Response

800kHz

Minimum Supply Voltage

3V

Package Type

SOT-23W

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Series

AH3362Q

Width

1.4mm

Standards/Approvals

RoHS, Pb-Free

Response Time

3.75μs

Automotive Standard

AEC-Q100

Supply Current

4mA

Hall Effect Sensors, Diodes Inc


A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.

Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy