DiodesZetex Surface Hall Effect Sensor 3 V 28V, SIP, 3-Pin

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.90

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 70 left, ready to ship from another location
  • Final 590 unit(s) shipping from 12 November 2026

Units
Per unit
Per Pack*
Saving
10 - 40€0.59€5.90-
50 - 190€0.562€5.624%
200 - 490€0.44€4.4025%
500 +€0.43€4.3027%

*price indicative

Packaging Options:
RS Stock No.:
146-4866
Mfr. Part No.:
AH3364Q-P-B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Chopper Stabilised

Mount Type

Surface

Magnetic Type

Unipolar

Maximum Frequency Response

800kHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

28V

Package Type

SIP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Series

AH3364Q

Standards/Approvals

Lead (Pb) Free, Antimony-Free, Halogen Free, RoHS

Length

4.3mm

Height

1.6mm

Width

3.2mm

Automotive Standard

AEC-Q100

Response Time

3.75μs

Supply Current

3mA

Hall Effect Sensors, Diodes Inc


A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.

Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy