DiodesZetex Surface Hall Effect Sensor 2.2 V 20V, SOT-23, 3-Pin
- RS Stock No.:
- 168-9535
- Mfr. Part No.:
- AH372-SA-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9535
- Mfr. Part No.:
- AH372-SA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | CMOS Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 2.2V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS, Lead-Free | |
| Width | 1.4mm | |
| Series | AH372 | |
| Length | 3mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology CMOS Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 2.2V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals RoHS, Lead-Free | ||
Width 1.4mm | ||
Series AH372 | ||
Length 3mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Hall Effect Sensor 2.2 V 20V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 1.65 V 3.3V 5-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 5-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V, 4-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
