TE Connectivity 2-Axis Through Hole Inclinometer, E-Line, 4-Pin
- RS Stock No.:
- 177-4865
- Mfr. Part No.:
- G-MRCO-003
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4865
- Mfr. Part No.:
- G-MRCO-003
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Mounting Type | Through Hole | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | E-Line | |
| Sensitivity | 7kV | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Mounting Type Through Hole | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type E-Line | ||
Sensitivity 7kV | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- TE Connectivity 2-Axis Through Hole Inclinometer 4-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- TE Connectivity 1 Axis Surface Motion Sensor 1 V 8.5V SO-8, 8-Pin
- TE Connectivity 1 Axis Surface Mount Motion Sensor 1 V 10V SO-8, 8-Pin
- TE Connectivity 1 Axis Surface Mount Motion Sensor 5 V 10V WQFN, 12-Pin
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
