STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA, 12-Pin
- RS Stock No.:
- 192-4893
- Mfr. Part No.:
- LIS2DTW12TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.00
(exc. VAT)
€11.05
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.80 | €9.00 | - |
| 10 - 45 | €1.668 | €8.34 | 7% |
| 50 - 95 | €1.604 | €8.02 | 10% |
| 100 - 495 | €1.584 | €7.92 | 11% |
| 500 + | €1.564 | €7.82 | 13% |
*price indicative
- RS Stock No.:
- 192-4893
- Mfr. Part No.:
- LIS2DTW12TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Temperature Sensor, Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 1600Hz | |
| Minimum Frequency Response | 1.6Hz | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 7.81mg/digit | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Standards/Approvals | No | |
| Series | LIS2DTW12 | |
| Width | 2mm | |
| Height | 700μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Supply Current | 90μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Temperature Sensor, Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 1600Hz | ||
Minimum Frequency Response 1.6Hz | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 7.81mg/digit | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Standards/Approvals No | ||
Series LIS2DTW12 | ||
Width 2mm | ||
Height 700μm | ||
Length 2mm | ||
Automotive Standard No | ||
Supply Current 90μA | ||
- COO (Country of Origin):
- PH
Ultra-low power consumption: 50 nA in power-down mode, below 1 μA in active low-power mode
Very low noise: down to 1.3 mg RMS in low-power mode
0.8 °C (typ. accuracy) embedded temperature sensor
Multiple operating modes with multiple bandwidths
Android stationary detection, motion detection
Supply voltage, 1.62 V to 3.6 V
Independent IO supply
±2g/±4g/±8g/±16g full scale
High-speed I²C/SPI digital output interface
Single data conversion on demand
16-bit accelerometer data output
12-bit temperature data output
Self-test
32-level FIFO
10000 g high shock survivability
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA12, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
