STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA, 12-Pin
- RS Stock No.:
- 192-4965
- Mfr. Part No.:
- AIS2DW12TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.84
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.412 | €12.06 | - |
| 10 - 45 | €2.172 | €10.86 | 9% |
| 50 - 95 | €2.064 | €10.32 | 14% |
| 100 - 7995 | €1.92 | €9.60 | 20% |
| 8000 + | €1.872 | €9.36 | 22% |
*price indicative
- RS Stock No.:
- 192-4965
- Mfr. Part No.:
- AIS2DW12TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 100Hz | |
| Minimum Frequency Response | 1.6Hz | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2.24mg/digit | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | AIS2DW12 | |
| Length | 2mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 100Hz | ||
Minimum Frequency Response 1.6Hz | ||
Minimum Supply Voltage 1.62V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2.24mg/digit | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series AIS2DW12 | ||
Length 2mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5μA | ||
- COO (Country of Origin):
- MT
Supply voltage, 1.62 V to 3.6 V
Independent IO supply and supply voltage compatible
Ultra-low-power mode consumption down to 380 nA @1.6 Hz
±2g/±4g dynamically selectable full scales
High-speed I²C/SPI digital output interface
2 independent programmable interrupts
Single data conversion on demand
16-bit data output
Embedded temperature sensor
Self-test
32-level embedded FIFO
10000 g high shock survivability
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA12, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
