Infineon Surface Hall Effect Sensor 3 V 5.5V, SOT-23, 3-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-9605
Mfr. Part No.:
TLI4965-5M
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Mount Type

Surface

Magnetic Type

Unipolar

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Height

900μm

Length

2.9mm

Width

1.3mm

TLI496x-xM is an integrated Hall effect sensor specially designed for highly accurate

applications. The sensor provides an easy-to-use and cost effective solution for position

sensing applications, requiring high temperature stability of the magnetic threshold.

Target applications for the TLI496x-xM Hall switch family are all applications requesting

a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.

3.0 V to 5.5 V operating supply voltage

Low current consumption 1.4 mA

ESD protection 4 kV HBM

Active error compensation (chopped)

High stability of magnetic thresholds

Low jitter (typ. 0.35 μs)

Operating temperature range from -40 °C to 125 °C

Small SMD package SOT23

Target Applications:

By offering an excellent magnetic behavior Infineon’s switches are ideally suited for:

Index counting applications with a pole wheel

Rotor position detection (BLDC motors)

Open/close detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy