STMicroelectronics Surface Sensor
- RS Stock No.:
- 196-1887
- Mfr. Part No.:
- STEVAL-MKI092V2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1887
- Mfr. Part No.:
- STEVAL-MKI092V2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Sensor | |
| Technology | Adapter Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Sensor | ||
Technology Adapter Board | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI092V2 adapter board is designed to facilitate the evaluation of MEMS devices in the LIS331HH product family. The board offers an effective solution for fast system prototyping and the evaluation of device performance in specific user applications. The STEVAL-MKI092V2 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS331HH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
The pinout of the adapter is fully compatible with all other available adapter boards, making it possible to easily switch from one sensor to another during device evaluation without the need for board redesign.
Complete LIS331HH pinout for a standard DIL24 socket
Fully compatible with all other available adapter boards
Related links
- STMicroelectronics Surface Mount Sensor
- STMicroelectronics Surface Sensor 24-Pin
- STMicroelectronics Surface Sensor, 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.6 V 3.6V I2C 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.9 V 3.6V SPI 12-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V 14-Pin
- STMicroelectronics Surface Motion Sensor Module 24-Pin
- Analog Devices 2 Axis Surface Sensor 3 V 6V 8-Pin
