Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin
- RS Stock No.:
- 214-1485
- Mfr. Part No.:
- SS494B-SP
- Manufacturer:
- Honeywell Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-1485
- Mfr. Part No.:
- SS494B-SP
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 10.5V | |
| Sensitivity | 5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Series | SS490 | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 4.06mm | |
| Supply Current | 7mA | |
| Response Time | 3s | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 4.5V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 10.5V | ||
Sensitivity 5mV/g | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Series SS490 | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 4.06mm | ||
Supply Current 7mA | ||
Response Time 3s | ||
Automotive Standard No | ||
Non Compliant
Honeywell SS490 Series Hall Effect Sensor, 5mV/g Sensitivity, 4.06mm Length - SS494B-SP
This hall effect sensor converts magnetic field changes into an electrical signal for linear position and proximity detection in electronic systems. It employs Hall effect technology, operates from low-voltage supplies, and is designed for surface mounting in Compact installations. The device functions across a wide temperature range and responds quickly to magnetic input, making it suitable where space and thermal resilience are considerations.
Features and Benefits:
• 5mV/g sensitivity for precise linear magnetic measurement
• 4.10μs response time for Rapid signal tracking
• 4.5 to 10.5V operating range for flexible supply options
• 7mA supply current to minimise power consumption
• -40°C to 150°C rating for extended temperature performance
• 4.10μs response time for Rapid signal tracking
• 4.5 to 10.5V operating range for flexible supply options
• 7mA supply current to minimise power consumption
• -40°C to 150°C rating for extended temperature performance
Applications
• Suitable for position sensing in Compact assemblies
• Ideal for detecting magnetic targets on moving parts
• Used with control systems needing fast magnetic feedback
• Can be used for non-contact switch replacement in equipment
• Suitable for monitoring linear magnetic displacement in instruments
• Ideal for detecting magnetic targets on moving parts
• Used with control systems needing fast magnetic feedback
• Can be used for non-contact switch replacement in equipment
• Suitable for monitoring linear magnetic displacement in instruments
What pin configuration does it use?
It uses a three-pin arrangement providing supply, ground and signal connections for straightforward integration.
Which mounting method is required for installation?
The device is intended for surface mounting to save board space and simplify assembly.
What package style houses the component?
It is supplied in a TO-92 package offering a through-hole compatible form factor for various boards.
How does its magnetic output behave relative to input?
The sensor provides a linear magnetic-to-voltage relationship suitable for proportional position measurement.
Related links
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -4.5 V 10.5V TO-92, 3-Pin
- Honeywell Technologies 1 Axis Through Hole Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -28 V 28V dc TO-92, 3-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
