Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin

Subtotal (1 bag of 1000 units)*

€3,998.00

(exc. VAT)

€4,918.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€3.998€3,998.00

*price indicative

RS Stock No.:
214-1486
Distrelec Article No.:
304-58-843
Mfr. Part No.:
SS495A-S
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Linear

Minimum Supply Voltage

4.5V

Package Type

TO-92

Maximum Supply Voltage

10.5V

Minimum Operating Temperature

-40°C

Sensitivity

5mV/g

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3mm

Series

SS490

Height

1.7mm

Length

4.06mm

Response Time

3s

Automotive Standard

No

Supply Current

7mA

Non Compliant

The Honeywell SS495A-S Linear Hall effect Sensor IC has Laser-trimmed, thin film resistors that provide high accuracy (null to ±%, sensitivity up to ±3%) and temperature compensation.

Rail-to-rail operation provides more usable signal for higher accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy