Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V, I2C, TSOP, 6-Pin
- RS Stock No.:
- 223-8564
- Mfr. Part No.:
- TLE493DW2B6A1HTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €1.12
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 2,285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.38 | €6.90 | - |
| 10 - 95 | €1.268 | €6.34 | €1.12 |
| 100 - 245 | €1.168 | €5.84 | €21.20 |
| 250 - 495 | €1.084 | €5.42 | €74.00 |
| 500 + | €1.056 | €5.28 | €162.00 |
*price indicative
- RS Stock No.:
- 223-8564
- Mfr. Part No.:
- TLE493DW2B6A1HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 100kHz | |
| Minimum Frequency Response | 5.5kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | TSOP | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | TLE493D-W2B6 | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 100kHz | ||
Minimum Frequency Response 5.5kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type TSOP | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series TLE493D-W2B6 | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
The Infineon XENSIV series is a 3D magnetic sensor with enhanced dynamic wake up feature. Four pre-programmed address options will be available, enabling for a fast start up initialization, when used in I2 C bus configurations. It also includes enhanced test options and a safety documentation is available to enable the usage of this sensor in the context of ASIL B systems.
Component reduction due to 3D magnetic measurement principle
Wide application range addressable due to high flexibility
Platform adaptability due to device configurability
Supporting functional safety by means of integrated diagnostics
Very low system power consumption due to wake up mode
Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Related links
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V SG-WFWLB-5-2, 5-Pin
