Infineon Surface Hall Effect Sensor Latch 3 V 32V, I2C, SOT-23, 3-Pin
- RS Stock No.:
- 223-8570
- Mfr. Part No.:
- TLE49611MXTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 10000 units)*
€2,870.00
(exc. VAT)
€3,530.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.287 | €2,870.00 |
*price indicative
- RS Stock No.:
- 223-8570
- Mfr. Part No.:
- TLE49611MXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2mT | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.9mm | |
| Series | TLE4961-1M | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Interface Type I2C | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2mT | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.9mm | ||
Series TLE4961-1M | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon XENSIV is an automotive qualified hall effect latch for applications such as position detection in seat belts. It offers superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. The sensor comes in a small SMD package.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
