Infineon Surface Hall Effect Sensor 3 V 32V, SOT-23, 3-Pin

Subtotal (1 reel of 3000 units)*

€867.00

(exc. VAT)

€1,065.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 21 January 2027
  • Plus 3,000 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.289€867.00

*price indicative

RS Stock No.:
223-8587
Mfr. Part No.:
TLE49681MXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Mount Type

Surface

Magnetic Type

Bipolar

Minimum Supply Voltage

3V

Maximum Supply Voltage

32V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Sensitivity

1mT

Pin Count

3

Maximum Operating Temperature

170°C

Series

TLE4968-1M

Width

600μm

Standards/Approvals

RoHS

Length

2.9mm

Height

1mm

Automotive Standard

AEC-Q100

Supply Current

1.6mA

The Infineon XENSIV series is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

Operation from unregulated power supply

Reverse polarity protection

Overvoltage capability up to 42 V without external resistor

Output overcurrent & over temperature protection

Active error compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy