Infineon Surface Hall Effect Sensor 3 V 32V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8624
- Mfr. Part No.:
- TLI49611MXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.48
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- Plus 9,625 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.339 | €8.48 | - |
| 50 - 75 | €0.311 | €7.78 | 8% |
| 100 - 225 | €0.287 | €7.18 | 15% |
| 250 - 475 | €0.266 | €6.65 | 21% |
| 500 + | €0.259 | €6.48 | 23% |
*price indicative
- RS Stock No.:
- 223-8624
- Mfr. Part No.:
- TLI49611MXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2mT | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Supply Current | 1.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2mT | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 1mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Supply Current 1.6mA | ||
Automotive Standard No | ||
The Infineon TLI4961-1 series is an integrated hall effect designed specifically for highly accurate applications with superior supply voltage capability, and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
