ams OSRAM Hall Effect Sensor Surface Mount, Push Pull Output, Rectangular Body, 7 V dc 4.5V
- RS Stock No.:
- 232-5713
- Mfr. Part No.:
- AS5304A
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Last RS stock
- Final 49 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €6.18 |
| 10 - 24 | €6.01 |
| 25 - 99 | €5.86 |
| 100 - 249 | €5.71 |
| 250 + | €5.57 |
*price indicative
- RS Stock No.:
- 232-5713
- Mfr. Part No.:
- AS5304A
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Output Type | Push Pull | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rectangular | |
| Mount Type | Surface Mount | |
| Maximum DC Voltage | 7V dc | |
| Switching Current | 25 to 39 mA | |
| Switching Frequency | 5kHz | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Width | 6.6 mm | |
| Series | AS530 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Type Push Pull | ||
Product Type Hall Effect Sensor | ||
Body Style Rectangular | ||
Mount Type Surface Mount | ||
Maximum DC Voltage 7V dc | ||
Switching Current 25 to 39 mA | ||
Switching Frequency 5kHz | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Width 6.6 mm | ||
Series AS530 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- AT
The AMS AG single-chip ICs with integrated Hall elements for measuring linear or rotary motion using multi-pole magnetic strips or rings. It is a state of the ART ICs suitable for applications such as electrical motors, X-Y-stages, rotation knobs, and industrial drives, etc. The major benefit of these ICs is they provide Contactless motion and position sensing and are robust against external magnetic stray fields.
Reliable and Durable in harsh environments
Control of high speed movements
Lower material cost
