Infineon Surface Hall Effect Sensor Latch 3 V 26V, Open Drain Output, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 box of 4000 units)*

€844.00

(exc. VAT)

€1,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
4000 - 4000€0.211€844.00
8000 - 8000€0.19€760.00
12000 +€0.186€744.00

*price indicative

RS Stock No.:
258-1714
Mfr. Part No.:
TLV49645TAXBXA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor Latch

Sensor Type

Hall Effect

Mount Type

Surface

Interface Type

Open Drain Output

Magnetic Type

Unipolar

Minimum Supply Voltage

3V

Maximum Supply Voltage

26V

Sensitivity

5mT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Series

TLV4964-5T

Standards/Approvals

No

Supply Current

1.6mA

Automotive Standard

No

The Infineon unipolar hall switch is hall sensor family comprises a line of hall switches for contactless position sensing. The sensors are specially designed to provide an easy-to-use and cost effective solution for position sensing applications. Unipolar hall switch family is the Ideal solution for all target applications which require a precise hall switch or hall latch. With a wide operating temperature range as well as excellent magnetic behaviour these magnetic switches are Ideally suited for index counting applications with a pole wheel, rotor position detection and open/closing detection.

Low current consumption 1.6 mA

ESD protection 4 kV HBM

Operating from unregulated power supply

Output overcurrent & over temperature protection

Active error compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy