TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- RS Stock No.:
- 260-3905
- Mfr. Part No.:
- 830M1-0200-TRAY-PACKAGED
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€7,380.20
(exc. VAT)
€9,077.65
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €147.604 | €7,380.20 |
| 100 + | €146.276 | €7,313.80 |
*price indicative
- RS Stock No.:
- 260-3905
- Mfr. Part No.:
- 830M1-0200-TRAY-PACKAGED
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Motion Sensor Module | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Maximum Frequency Response | 15kHz | |
| Minimum Frequency Response | 2kHz | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 12 | |
| Series | MODEL 830M1 | |
| Width | 15.2mm | |
| Height | 4.2mm | |
| Length | 15.2mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 200μA | |
| Response Time | 1s | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Motion Sensor Module | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Maximum Frequency Response 15kHz | ||
Minimum Frequency Response 2kHz | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 12 | ||
Series MODEL 830M1 | ||
Width 15.2mm | ||
Height 4.2mm | ||
Length 15.2mm | ||
Standards/Approvals RoHS | ||
Supply Current 200μA | ||
Response Time 1s | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity low cost, triaxial board mountable accelerometer is designed for embedded condition monitoring and preventive maintenance applications. It features a flat frequency response up to >15kHz in all three axes. It has three independent stable piezo-ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in it has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications.
Temperature sensor included
Amplified ±1.25V signal output
3.3 to 5.5Vdc excitation voltage
Hermetically sealed LCC package
Piezo-ceramic crystals, shear mode
-40° to +125°C operating range
Small PCB footprint
Related links
- TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V 12-Pin
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- Bosch Sensortec 3 Axis Surface Motion Sensor Module, I2C/SPI
- Broadcom 3 Axis Surface Motion Sensor Module -0.3 V 6.06V QFN-32, 32-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI
