TE Connectivity 1 Axis Screw Accelerometer 18 V 30V, 2 Wire IEPE, TO-5, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3682
Mfr. Part No.:
805-0050-01
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Accelerometer

Sensor Type

Accelerometer

Number of Axis

1

Technology

Accelerometer

Mount Type

Screw

Interface Type

2 Wire IEPE

Maximum Frequency Response

12kHz

Minimum Frequency Response

0.3Hz

Minimum Supply Voltage

18V

Maximum Supply Voltage

30V

Package Type

TO-5

Sensitivity

100mV/g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Pin Count

3

Height

11.5mm

Series

TO-5

Standards/Approvals

RoHS, CE

Supply Current

10mA

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity miniature adhesive mount IEPE accelerometer built on a 3-pin TO-5 header. It is available in 50 g to 500 g dynamic ranges and offers a flat frequency response to 12kHz. It incorporates a stable piezo ceramic crystal and an integrated charge converter amplifier in a 100 percent shielded housing suitable for many embedded OEM applications.

2-Wire IEPE interface

Low cost, embedded applications

Wide bandwidth to 12kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy