Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V, Ultra Mini SIP, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.85

(exc. VAT)

€9.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,460 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.57€7.85
50 - 95€1.172€5.86
100 +€1.094€5.47

*price indicative

Packaging Options:
RS Stock No.:
680-7490
Mfr. Part No.:
A1210LUA-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

BiCMOS

Mount Type

Through Hole

Magnetic Type

Bipolar

Minimum Supply Voltage

3.8V

Package Type

Ultra Mini SIP

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.09mm

Standards/Approvals

RoHS, Pb-Free

Width

1.52mm

Series

A121

Height

3.02mm

Supply Current

7.5mA

Automotive Standard

AEC-Q100

Response Time

4μs

A1210/1/2/3/4 Continuous Time Hall Effect Latches, Allegro Microsystems


The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a voltage regulator, Hall-voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor. The voltage regulator enables operation from 3.8 V to 24 V. On-board protection circuitry provides a ±30 V absolute maximum voltage rating for automotive and industrial motor commutation applications.

All devices in the family are identical except for magnetic switchpoint levels.

Available in a SOT23W, low profile surface-mount package or a three-lead ultramini SIP for through-hole mounting.

AEC-Q100 automotive qualified

Continuous-time operation

Fast power-on time

Low noise

Stable operation over full operating temperature range

Reverse battery protection

Solid-state reliability

Robust EMC performance

High ESD rating

Regulator stability without a bypass capacitor

Hall Effect Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy