AL798AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 8-Pin SMD

Stock information currently inaccessible
RS Stock No.:
792-4192
Mfr. Part No.:
AL798AMA-AE
Manufacturer:
Sensitec
Find similar products by selecting one or more attributes.
Select all

Brand

Sensitec

Mounting Type

Surface Mount

Minimum Frequency Response

1MHz

Maximum Operating Supply Voltage

9 V

Minimum Operating Supply Voltage

-9 V

Package Type

SMD

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
DE

Related links