- RS Stock No.:
- 857-8889
- Mfr. Part No.:
- TLI49462KHTSA1
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
€0.242
(exc. VAT)
€0.298
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | €0.242 | €726.00 |
6000 - 12000 | €0.235 | €705.00 |
15000 + | €0.23 | €690.00 |
*price indicative |
- RS Stock No.:
- 857-8889
- Mfr. Part No.:
- TLI49462KHTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 2.7 V |
Package Type | SC-59 |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |