Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140776
- RS Stock No.:
- 342-891
- Mfr. Part No.:
- EHAM-MA-E19-25-V3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.16
(exc. VAT)
€161.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.16 |
*price indicative
- RS Stock No.:
- 342-891
- Mfr. Part No.:
- EHAM-MA-E19-25-V3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Adapter Plate | |
| Product Type | Adapter Kit | |
| For Use With | Actuators | |
| Series | EHAM | |
| Standards/Approvals | No | |
| Model Number | 8140776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Adapter Plate | ||
Product Type Adapter Kit | ||
For Use With Actuators | ||
Series EHAM | ||
Standards/Approvals No | ||
Model Number 8140776 | ||
- COO (Country of Origin):
- BG
The Festo adapter plate kit is designed for robustness and versatility, making it an ideal choice for various mounting applications. With a thoughtful design and high-quality materials, it excels in environments demanding reliability and efficiency. The inclusion of anodized aluminum and high-alloy steel ensures both durability and corrosion resistance, allowing it to withstand moderate corrosion stress. This product not only facilitates seamless installation with through-hole and screw mounting but is also compliant with RoHS regulations, underscoring a commitment to environmentally-friendly practices. Its compact and lightweight design contributes to ease of handling and installation in tight spaces, making it a preferred solution for engineers.
Constructed from anodized aluminum for enhanced durability
High-alloy steel screws provide exceptional strength
Designed for vertical mounting to optimize space
Corrosion resistance class CRC 2 enhances longevity
Ambient operating temperature range ensures versatility
Creates a reliable interface with E8-35 code compliance
Related links
- Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140774
- Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140775
- Festo Adapter Plate For Use With Heavy Duty Power Connectors
- Festo Adapter Plate EASA-S1-26, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-20, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-33, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-15, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-46, For Use With Electric Drive
