- RS Stock No.:
- 177-8949
- Mfr. Part No.:
- 3RA6813-8AC
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€246.41
(exc. VAT)
€303.08
(inc. VAT)
Units | Per unit |
1 + | €246.41 |
- RS Stock No.:
- 177-8949
- Mfr. Part No.:
- 3RA6813-8AC
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Infeed left Connection main circuit: input: Screw, Outgoing feeder: Spring 3 slots for compact load feeders Connection terminal maximum 50 mm2 / 70 mm2
Specifications
Attribute | Value |
---|---|
Accessory Type | Infeed Left Connection Main Circuit |
For Use With | DOL Motor Starters |
Voltage Range | 690 V |
Series | 3RA6813 |