Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-963
- Mfr. Part No.:
- 3RA2110-1JD16-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€203.54
(exc. VAT)
€250.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.54 |
*price indicative
- RS Stock No.:
- 152-963
- Mfr. Part No.:
- 3RA2110-1JD16-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 203mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, UL, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 203mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, UL, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient and reliable operation, tailored for 60 mm busbar systems. Engineered to handle 400 V AC with a load feeder fuse less design, it seamlessly integrates into various industrial environments.
Optimally designed for thermal management
Suitable for a wide range of ambient conditions
Quick and simple installation process minimises downtime
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
