Omron Braking Resistor for Use with Inverter, 2.2 kW, 3-Phase, 400 V
- RS Stock No.:
- 214-7261
- Mfr. Part No.:
- A1000-REJ0K15300-IE
- Manufacturer:
- Omron
Price Each**
€28.20
(exc. VAT)
€34.69
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.20 |
**price indicative
- RS Stock No.:
- 214-7261
- Mfr. Part No.:
- A1000-REJ0K15300-IE
- Manufacturer:
- Omron
Related links
- Omron Braking Resistor for Use with V7 3-Phase, 400 VAC
- Omron Braking Resistor for Use with MX2 200 W 400 V
- Omron Resistor for Use with J1000 550 W 400 V
- Omron Braking Resistor for Use with MX2 2.2 kW 3-Phase, 200 V
- Omron Variable Speed Drive 3 Phase 5.5 A, M1 Series
- Allen Bradley Inverter Drive 3 Phase 6 A, PowerFlex 523 Series
- Schneider Electric Inverter Drive 3 Phase 3.6 A ALTIVAR 212 Series
- Siemens Inverter Drive 3 Phase 4.8 A SINAMICS V20 Series