Omron Cable for Use with Servo Motors, 10m Length, 100 → 750 W, 1-Phase, 230 V
- RS Stock No.:
- 214-7307
- Distrelec Article No.:
- 302-28-743
- Mfr. Part No.:
- R88A-CA1A010BF-E
- Manufacturer:
- Omron
Price Each**
€149.87
(exc. VAT)
€184.34
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €149.87 |
**price indicative
- RS Stock No.:
- 214-7307
- Distrelec Article No.:
- 302-28-743
- Mfr. Part No.:
- R88A-CA1A010BF-E
- Manufacturer:
- Omron
Related links
- Omron Cable for Use with 1S series 100 → 750 W 230 V
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Cable for Use with 230 V Servo Motors 100 → 750 W
- Omron Cable for Use with Servo Motor 50 → 750 W 200 V
- Omron Cable for Use with 1S-series 1.5 Kw 230 V
- Omron Cable for Use with Servo Motor 3 → 5000 W 400 V
- Omron Cable for Use with G5 series servo motor 0.75 kW 400 V
- Omron Cable for Use with G5 Series Servo Motor 6 → 15 kW, 400 V