Omron Cable for Use with 1S-series, 10m Length, 750 W, 1-Phase, 230 V
- RS Stock No.:
- 215-3348
- Distrelec Article No.:
- 302-29-180
- Mfr. Part No.:
- R88A-CA1A010SF-E
- Manufacturer:
- Omron
Price Each
€238.50
(exc. VAT)
€293.36
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €238.50 |
- RS Stock No.:
- 215-3348
- Distrelec Article No.:
- 302-29-180
- Mfr. Part No.:
- R88A-CA1A010SF-E
- Manufacturer:
- Omron
Related links
- Omron Cable for Use with 1S series 100 → 750 W 230 V
- Omron Cable for Use with Servo Motors 100 → 750 W 230 V
- Omron Cable for Use with 1S-series 1.5 Kw 230 V
- Omron 1S Servo Motor 1 Phase, 230 V
- Omron Cable for Use with Servo Motor 3 → 5000 W 400 V
- Omron Cable for Use with G5 Series Servo Motor 750 → 2000 W, 400 V
- Omron Cable for Use with 230 V Servo Motors 100 → 750 W
- Omron Cable for Use with G5 series servo motor 0.75 kW 400 V