Schneider Electric Enclosure TeSyS GV Series Cable for Use with Gv2Me

Subtotal (1 unit)*

€18.33

(exc. VAT)

€22.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.33

*price indicative

RS Stock No.:
220-1238
Mfr. Part No.:
GV2MP03
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable

Accessory Type

Enclosure

For Use With

Gv2Me

Series

TeSyS GV

Standards/Approvals

No

COO (Country of Origin):
CZ
The Schneider Electric TeSys enclosed starters, empty enclosure, for thermal magnetic circuit breakers GV2ME. Flush mounting enclosure, front face reduced, sealable cover. Polycarbonate enclosure, double insulated with protective conductor, IP41 protection front face. To be equipped with a motor circuit breaker GV2ME, and start-emergency stop buttons GV2K (to be ordered separately).

It is Possible mounting of 1 side auxiliary contact blocks GVAD, GVAM, GVAD on RH side of GV2ME (to be ordered separately) It conforms to IEC 60947-2 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy