Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
- RS Stock No.:
- 263-2947
- Mfr. Part No.:
- RVDS120075F
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€233.72
(exc. VAT)
€287.48
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.72 |
*price indicative
- RS Stock No.:
- 263-2947
- Mfr. Part No.:
- RVDS120075F
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Driver | |
| Product Type | Driver Board | |
| For Use With | Door Control Motor | |
| Series | RVDS | |
| Standards/Approvals | IEC/EN 61800-3, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Driver | ||
Product Type Driver Board | ||
For Use With Door Control Motor | ||
Series RVDS | ||
Standards/Approvals IEC/EN 61800-3, IEC/EN 61800-5-1 | ||
- COO (Country of Origin):
- KR
The Carlo Gavazzi is a single phase input variable frequency drive (VFD) for industrial doors and entrances powered from induction motors. This variable frequency device uses sensor less vector control (SLV) for higher torque at low speeds. Its specifications are stated at 40°C at a switching frequency of 6kHz.
Flexible configuration via digital inputs- various configuration options are possible via the 5 digital inputs
Easy to use: limited configuration parameters required for shorter setup times
Time savings during installation: Push-in connectors for faster a
Related links
- Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
- Carlo Gavazzi Driver RVPM Series Driver Board for Use with Compressors
- Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD27E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DC13E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD15E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD45E21000
- Siemens Driver 6BK1638 Series Driver Board for Use with Motor Accessories
