Phoenix Contact Operator Panel, 56mm Length, 2.4 W, 48 V DC
- RS Stock No.:
- 267-1567
- Mfr. Part No.:
- 1222439
- Manufacturer:
- Phoenix Contact
Price Each
€507.17
(exc. VAT)
€623.82
(inc. VAT)
Temporarily out of stock - back order for despatch 17-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €507.17 |
- RS Stock No.:
- 267-1567
- Mfr. Part No.:
- 1222439
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Operator Panel 2.4 W, 48 V DC
- Phoenix Contact Operator Panel 1.7 W, 48 V DC
- Maxon Brushless DC Motor 48 V dc 13100 mNm 10mm Shaft Diameter
- ebm-papst Brushless Geared DC Geared Motor 48 V dc 47 rpm, 15mm...
- ABB Motor Protection Unit for Use with UMC100-FBP 56mm Length 24 V DC
- Siemens Operator Panel for Use with SIRIUS Switching Devices, 36mm Length
- Portescap Brushed DC Motor 9 V dc 9900 rpm, 1.5mm Shaft Diameter
- Oriental Motor Brushless DC Motor 24 → 48 V dc 3000 rpm