Better World

Schneider Electric Contactor 1 NO + 1 NC, 330 A Contact Rating, 160 W, 48 V, 3NO, TeSys F

Subtotal (1 unit)*

€1,217.67

(exc. VAT)

€1,497.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,217.67

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
272-7473
Mfr. Part No.:
LC1G225BEEA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Current Rating

330 A

Range

TeSys F

Pole Configuration

3NO

Mounting Style

Plate

Power Rating

160 W

Normal State Configuration

1 NO + 1 NC

Terminal Type

Lugs Ring

Width

108mm

Number Of Auxiliary Contacts

2

Depth

193mm

Length

255mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → 60 °C

Better World Product

Yes

Coil Voltage

24 → 48 V

Control Voltage

48 V

Supply Voltage

1000 V

COO (Country of Origin):
CN

Schneider Electric LC1G225BEEA


TeSys Giga high power contactor, 3 poles (3 NO) for category AC-3 applications up to 225A 132kW@440V. It provides a 24-48V AC/DC wide band low consumption electronic coil, PLC output control and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local and Remote Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection with cable memory kit and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 255mm x 108mm x 175mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.

The Schneider Electric TeSys Giga high power contactor, 3 poles (3 NO) suitable for category AC-3 applications. Designed for demanding applications with maximum operating rates up to 500 cycles per hour and environments up to 60°C. It’s built with high reliability delivering mechanical durability up to 8 million cycles.

Less number of references
Simple to select
Coil designed for less energy consumption

Related links