Lovato VT Series Communication Module for Use with Motors, 141mm Length, 0.75 kw, 1-Phase
- RS Stock No.:
- 276-5716
- Mfr. Part No.:
- VT107A240
- Manufacturer:
- Lovato
1 In stock for delivery within 2 working days
Price Each
€193.80
(exc. VAT)
€238.37
(inc. VAT)
Units | Per unit |
---|---|
1 + | €193.80 |
- RS Stock No.:
- 276-5716
- Mfr. Part No.:
- VT107A240
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato Variable speed drive comes with built in RS485, ModbusRTU, BACnet communication port. It also features built in EMC suppressor. It comes with a single phase input and three phase output. It comes with different motor control modes like V/f linear, V/f quadratic, V/f multi point and sensorless vector control.
3 wire control
S shape curves
Slip compensation
DC braking
S shape curves
Slip compensation
DC braking
Specifications
Attribute | Value |
---|---|
Accessory Type | Driver |
For Use With | Motors |
Current Rating | 4.3 A |
Electrical Phase | 1 |
Power Rating | 0.75 kw |
Length | 141mm |
Series | VT |