Lovato VT Series Communication Module for Use with Motors, 150mm Length, 1.5 kw, 1-Phase, 200 → 240 V ac
- RS Stock No.:
- 276-5717
- Mfr. Part No.:
- VT115A240
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€294.01
(exc. VAT)
€361.63
(inc. VAT)
Units | Per unit |
---|---|
1 + | €294.01 |
- RS Stock No.:
- 276-5717
- Mfr. Part No.:
- VT115A240
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato Variable speed drive comes with built in RS485, ModbusRTU, BACnet communication port. It also features built in EMC suppressor. It comes with a single phase input and three phase output. It comes with different motor control modes like V/f linear, V/f quadratic, V/f multi point and sensorless vector control.
3 wire control
S shape curves
Slip compensation
DC braking
S shape curves
Slip compensation
DC braking
Specifications
Attribute | Value |
---|---|
Accessory Type | Driver |
For Use With | Motors |
Voltage Range | 200 → 240 V ac |
Current Rating | 7.5 A |
Electrical Phase | 1 |
Power Rating | 1.5 kw |
Length | 150mm |
Series | VT |