Schneider Electric Drive Motor PacDrive 3 Series Driver Board for Use with Servo Motor

Subtotal (1 unit)*

€2,009.82

(exc. VAT)

€2,472.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,009.82

*price indicative

RS Stock No.:
276-9293
Mfr. Part No.:
LXM52DD18C41000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Driver Board

Accessory Type

Drive Motor

For Use With

Servo Motor

Series

PacDrive 3

Standards/Approvals

IEC 61800-3, IEC 60721-3-3, CE, UL 508C

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric LEXIUM52 single drive features SERCOS III physical interface. It offers 4 digital inputs and 4 digital outputs. It is suitable for general machine control, packaging machine automation and material handling applications.

Mercury free

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy