Siemens Extension Module SINAMICS G120X Series Expansion Module for Use with Motor

Subtotal (1 unit)*

€213.92

(exc. VAT)

€263.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.92

*price indicative

RS Stock No.:
280-2273
Distrelec Article No.:
302-64-255
Mfr. Part No.:
6SL3255-0BE00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

Accessory Type

Extension Module

For Use With

Motor

Series

SINAMICS G120X

Standards/Approvals

UL, RoHS, CE

COO (Country of Origin):
GB
The Siemens SINAMICS G120X I/O is a extension module consisting of 2 AI, 2 AQ, 2 DI, 4 DQ (relay).

2 analog input/output

Non-isolated output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy